
AVX INTERCONNECT - 008380010000010 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, 8380 Series, Through Hole, 2 Rows
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 008380010000010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8380 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380010000010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.