
Straight male header connector with 34 positions and 2 rows, featuring a 2.54mm pitch and row spacing. Contacts are brass and copper with gold plating, rated for 1A current and 350V voltage. Constructed from UL94 V-0 rated polyester, it operates between -55°C and 105°C. Termination is through-hole, supplied on tape and reel.
Kyocera 008380034000010 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Mating Length | 6.15mm |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8380 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008380034000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.