
14-position, 2-row male header connector with a 2.54mm pitch. Features gold-plated brass male pin contacts for reliable mating and a 1A current rating. Nylon insulation in beige provides UL94 V-0 flammability resistance. Designed for through-hole mounting with straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 008383014000010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 24.98mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8383 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383014000010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.