
This 20-position, 2-row male brass contact connector has a current rating of 1A and a voltage rating of 350V. It features a gold-plated contact and a brass material. The connector is packaged in a tray with 980 pieces and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and a pitch of 2.54mm. The contacts are through-hole terminated and have a mating length of 6.15mm and a post length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 008383020000010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.15mm |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 980 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8383 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 008383020000010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
