Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
009155002100006
Datasheet
Kyocera
009155002100006
Volume Production
CONN BATTERY
Connectors & Interconnects
General
Connectors & Interconnects
General
CONN BATTERY
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Mount
Surface Mount
Number of Contacts
2
Number of Rows
1
Packaging
Tape and Reel
Pitch
0.098inch
RoHS Compliant
Yes
Series
MOBO® 9155 Ultra-Low
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account