Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009155003100006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MOBO® 9155 Ultra-Low |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009155003100006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.