
This 2-position connector features a voltage rating of 300V and a current rating of 2A. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a packaging option of tape and reel in quantities of 1000. It is suitable for surface mount, through hole, and board mount applications.
Kyocera 009159002502906 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009159002502906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.