Kyocera 009159003551906 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Series | 00-9159 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009159003551906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
