Single-position, straight, surface mount rectangular connector contact for 18AWG wire. Features tin-plated bronze contacts, a white housing, and a 10A current rating with a 250V AC voltage rating. Operates within a -40°C to 125°C temperature range and offers a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for up to 3 mating cycles and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009176001001106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 4mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176001001106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.