
Single-position, straight rectangular connector contact for 20AWG wire. Features bronze contact material with tin plating, a 10A current rating, and a 250V voltage rating. Designed for surface mount applications with a solder termination. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is black and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009176001011006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176001011006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
