2-way IDC connector, receptacle gender, featuring 2 positions and 1 row. Designed for 22AWG wire, it offers a 4mm pitch and tin-plated bronze contacts. Rated for 10A current and 250V voltage, this surface mount component operates from -40°C to 125°C and supports up to 3 mating cycles. The white housing is lead-free and RoHS compliant.
Kyocera 009176002022106 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176002022106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.