Surface mount rectangular connector with 3 positions and 3 contacts, featuring a straight orientation and 9mm pitch. Constructed with bronze contacts plated in tin, this component supports 18AWG wire and offers a 15A current rating. Operating within a -40°C to 125°C temperature range, it boasts a 600V voltage rating and a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant, packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009177003022006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27mm |
| Mating Cycles | 3 |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9177 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009177003022006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.