
8-position, 1-row, straight wire-to-board header with a 2.5mm pitch. Features screwless termination and female copper/copper alloy contacts with tin plating. Rated for 6A current and 300V voltage, operating between -40°C and 125°C. Accommodates wire gauges from 18AWG to 24AWG. UL94 V-0 flammability rating and lead-free construction. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009276008021006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 9276 |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009276008021006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.