
The Kyocera 04 6214 013 010 846+ is a 13-contact FFC/FPC connector with a terminal pitch of 0.5mm. It is designed for surface mount applications and has a body orientation of straight. The connector has a product length of 11mm, a product depth of 3.4mm, and a product height of 4.1mm. It is rated for operation between -40°C and 85°C and has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC.
Sign in to ask questions about the Kyocera 04 6214 013 010 846+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 04 6214 013 010 846+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 4.1 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 04 6214 013 010 846+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.