The Kyocera 04-6214-014-010-883+ is a 14-contact FFC/FPC connector with a SKT contact gender and a 0.5mm terminal pitch. It features a single row configuration and is terminated using solder. This connector has a maximum operating temperature range of -40°C to 85°C and is designed for surface mount applications. It can handle a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC.
Kyocera 04-6214-014-010-883+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 04-6214-014-010-883+ to view detailed technical specifications.
No datasheet is available for this part.