
This 18-contact FFC/FPC connector features a 0.5mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -40 to 85°C and can handle a maximum voltage rating of 50VDC or 50VAC. The connector is terminated via solder and has a contact gender of SKT.
Kyocera 04 6214 018 000 800+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 4.1 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 04 6214 018 000 800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.