The Kyocera 04-6238-010-010-800+ is a right-angle FFC/FPC connector with 10 SKT contacts and a 0.5mm terminal pitch. It features a surface mount design and can operate between -20°C and 85°C. The connector is rated for 50VDC and 50VAC and has a maximum current rating of 0.4A.
Kyocera 04-6238-010-010-800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.