Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Kyocera 04-6239-012-001-848+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
Download the complete datasheet for Kyocera 04-6239-012-001-848+ to view detailed technical specifications.
No datasheet is available for this part.