The Kyocera 04 6240 024 026 846+ is a right angle FFC/FPC connector with 24 SKT contacts, a 0.5mm terminal pitch, and a surface mount termination method. It operates between -40°C and 85°C and has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC. This connector is designed for use with flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |