Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |