The Kyocera 04 6240 030001 800 is a 30-contact FFC/FPC connector with a right-angle body orientation and surface mount termination method. It features a 0.5mm terminal pitch and a single row configuration. The connector is rated for operation between -40°C and 85°C and has a maximum current rating of 0.4A. It is designed for use with flexible flat cable and flexible printed circuit applications, and is suitable for use with 50VDC or 50VAC voltage levels.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |