The Kyocera 04-6240-032-003-800 is a surface mount FFC/FPC connector with 32 SKT contacts and a 0.5mm pitch. It operates at a maximum voltage of 50VDC/50VAC and a maximum current of 0.4A. The connector has a right-angle body orientation and is designed for surface mount applications. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |