The Kyocera 04 6240 034001 800+ is a right-angle FFC/FPC connector with 34 SKT contacts, a 0.5mm pitch, and a surface mount termination method. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.4A. This connector is suitable for use with 50VDC or 50VAC and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |