The Kyocera 04 6240 038 001 800+ is a right-angle FFC/FPC connector with 38 SKT contacts and a 0.5mm pitch. It features a termination method of solder and a maximum operating temperature range of -40°C to 85°C. This surface-mount connector has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC. It is designed for use with flexible flat cable and flexible printed circuit applications.
Kyocera 04 6240 038 001 800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
Download the complete datasheet for Kyocera 04 6240 038 001 800+ to view detailed technical specifications.
No datasheet is available for this part.