The Kyocera 04-6240-040-001-800+ is a right-angle FFC/FPC connector with 40 contacts, a 0.5mm terminal pitch, and a surface mount configuration. It operates within a temperature range of -40 to 85 degrees Celsius and is rated for a maximum current of 0.4A and a maximum voltage of 50VDC or 50VAC. The connector features a solder termination method and a body orientation of right angle.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |