The Kyocera 04 6240 042 001 800 is a right-angle FFC/FPC connector with 42 SKT contacts, a 0.5mm terminal pitch, and a single row configuration. It features a solder termination method and is designed for surface mount applications. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.4A. It is rated for 50VDC and 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |