Conn FFC/FPC Connector SKT 48 POS 0.5mm Solder RA SMD T/R
Kyocera 04-6240-048-003-800 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
Download the complete datasheet for Kyocera 04-6240-048-003-800 to view detailed technical specifications.
No datasheet is available for this part.