The Kyocera 04-6240-050-001-848+ is a 50-contact FFC/FPC connector with a SKT contact gender and a terminal pitch of 0.5mm. It has a maximum operating temperature range of -40°C to 85°C and is designed for surface mount applications. The connector has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |