The 04-6244-014-000-800 is a 14-contact FFC/FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a single row configuration and is designed for surface mount applications. The connector operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |