This Kyocera FFC/FPC connector features 24 SKT contacts with a 0.5mm terminal pitch, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.4A. The connector is designed for use with flexible flat cable or flexible printed circuit applications and is terminated with solder. It meets the requirements for 50VDC and 50VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |