The Kyocera 04 6244 406 010 800+ is a 6-contact FFC/FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The connector has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC. It features a straight body orientation and is terminated through soldering.
Kyocera 04 6244 406 010 800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 04 6244 406 010 800+ to view detailed technical specifications.
No datasheet is available for this part.