
This 22pF capacitor features a C0G dielectric and a flat construction. It is available in a 0402 package and is designed for surface mount applications. The component is rated for operation between -55°C and 125°C. It is supplied on tape and reel for easy handling and assembly.
Kyocera 04025A220JAT2A-CT technical specifications.
| Capacitance | 22pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.56mm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A220JAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.