Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Checking distributor stock and pricing after the page loads.
Kyocera 046214006010800 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.