Kyocera 046232112015800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 6232, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046232112015800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.