
This 12-contact FFC/FPC connector from Kyocera features a copper alloy contact material with a copper and tin plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging with 1000 pieces per package, and is suitable for surface mount applications.
Kyocera 046232112103800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 6232, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046232112103800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
