Conn FFC/FPC Connector SKT 31 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | 6240 |
| RoHS | Not Compliant |