This Kyocera 6240 series connector features 31 contacts and 31 positions in a right-angle orientation, suitable for surface mount applications. It has a voltage rating of 50V and a current rating of 400mA. The connector is lead free and compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6240, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |