This right angle single row header features a copper alloy contact material with a copper tin plating. It has a depth of 6.1mm and a length of 26.5mm. The header is rated for a maximum current of 400mA and a maximum operating temperature of 85°C. It can operate within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 50V AC. The header is available in tape and reel packaging and features a solder termination.
Kyocera 046240040001800-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 6.1mm |
| Length | 26.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046240040001800-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.