
The Kyocera 6240 series 45-position FFC/FPC connector is a surface mount device with a 0.5mm pitch. It features a tin contact plating and is available in a tape and reel packaging with 2000 pieces per package. The connector is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Number of Positions | 45 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 6240 |
| Termination | SMD/SMT |
| RoHS | Compliant |