6240 Series 45 Position 0.5 mm Pitch Right Angle Bottom Contact One-Touch Lock
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 45 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |