
54-position FFC/FPC connector with a 0.5mm terminal pitch, featuring a right-angle body orientation for surface mount applications. This single-row socket connector utilizes solder termination and operates within a temperature range of -40°C to 85°C. It supports a maximum current rating of 0.4A and a voltage rating of 50VDC/50VAC, with product dimensions of 33.5mm length, 6.1mm depth, and 2mm height.
Sign in to ask questions about the Kyocera 046240054005800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 046240054005800+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.5 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 2 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 046240054005800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.