Kyocera 046244416011800+ technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 6244 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046244416011800+ to view detailed technical specifications.
No datasheet is available for this part.