This right angle FFC/FPC connector features a 0.5mm pitch and 3 SKT contacts. It has a surface mount design with a product length of 3mm, depth of 3.5mm, and height of 0.9mm. The connector is rated for a maximum operating temperature of 85°C and a minimum of -20°C. It can handle a maximum current of 0.4A and a maximum voltage of 50VDC or 50VAC.
Kyocera 046277003001883+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 0.9 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 046277003001883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.