Kyocera 046288010000846+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6288 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046288010000846+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.