
This 16-position right angle surface mount connector features a gold plated contact plating and a copper alloy contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead free and RoHS compliant, and is packaged in tape and reel with a pitch of 0.5mm.
Kyocera 046288016000846+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6288 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046288016000846+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.