
30-position, 0.5mm pitch right-angle FFC/FPC connector with a bottom contact location. Features a one-touch flip lock mechanism for secure connection. Constructed with copper alloy and bronze contacts, plated in gold, and rated for 400mA current and 50V voltage. Operates across a temperature range of -40°C to 105°C, with lead-free and RoHS compliant construction. Surface mount termination is provided on tape and reel packaging.
Kyocera 046288030000846+ technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6288 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046288030000846+ to view detailed technical specifications.
No datasheet is available for this part.
