The Kyocera 046298004000883+ is a right angle FFC/FPC connector with 4 contacts and a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -20 to 85 degrees Celsius. The connector has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Kyocera 046298004000883+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 046298004000883+ to view detailed technical specifications.
No datasheet is available for this part.