
This 6-contact FFC/FPC connector features a right-angle body and surface mount termination. It has a terminal pitch of 0.5mm and is designed for use in applications with operating temperatures ranging from -20°C to 85°C. The connector is rated for a maximum current of 0.4A and a maximum voltage of 50VDC or 50VAC.
Sign in to ask questions about the Kyocera 046298006000883+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 046298006000883+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.4 |
| Product Depth (mm) | 3.7 |
| Product Height (mm) | 0.9 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 046298006000883+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.