06031A151JAT2A-CT
Kyocera 06031A151JAT2A-CT technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.