06031A390JAT2A-CT
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Package/Case | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.81mm |
| RoHS | Compliant |